- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282240-000
282240-000
TE Connectivity / Raychem Brand
Hook-Up Wire - Spec 44 - PVDF - 600V - 14AWG (19 x 27AWG) - OD: 2.26mm ( .089 in ) - Green
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - Spec 44 - PVDF - 600V - 14AWG (19 x 27AWG) - OD: 2.26mm ( .089 in ) - Green
Search Keywords: 282240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282240-000
-
Alias/AKA:44A0111-14-5-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,213 Feet
Ships today, if you order in
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$2.46
250
$1.62
500
$1.57
1,250
$1.51
2,500
$1.49
3,750
$1.48
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing