- Home ›
- All Products›
- 282238-000
282238-000
TE Connectivity / Raychem Brand
44A0111-14-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-14-2
Search Keywords: 282238000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282238-000
-
Alias/AKA:44A0111-14-2-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Number of Conductors:1
-
Wire Size:14 AWG
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:27 AWG
-
Number of Strands:19
-
Product Type:Cable
-
Conductor Diameter:.07 in, 1.79 mm
-
Wire Diameter:.089 in, 2.26 mm
-
Overall Outside Diameter:.089 in, 2.26 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Red
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.51
250
$1.23
500
$1.17
1,000
$1.12
2,500
$1.08
5,000
$1.05
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing