- Home ›
- All Products›
- 282237-000
282237-000
TE Connectivity / Raychem Brand
44A0111-14-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-14-1
Search Keywords: 282237000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282237-000
-
Alias/AKA:44A0111-14-1-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Strand Size:27 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Wire Size:14 AWG
-
Cable Style:Primary
-
Number of Strands:19
-
Product Type:Cable
-
Overall Outside Diameter:.089 in, 2.26 mm
-
Conductor Diameter:.07 in, 1.79 mm
-
Wire Diameter:.089 in, 2.26 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):BROWN
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.717
25
$2.470
100
$2.460
250
$2.450
500
$2.440
1,000
$1.510
1,500
$1.200
2,000 +
$1.170
Click for Quote
Log in
to unlock special pricing