Image is representational - see mfr. specs

44A0111-14-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44A0111-14-0
Search Keywords: 282236000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    282236-000
  • Alias/AKA:
    44A0111-14-0, 3-1192109-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Strand Size:
    27 AWG
  • Wire Size:
    14 AWG
  • Number of Strands:
    19
  • Operating Temperature Range:
    -65 – 150 °C
  • Number of Conductors:
    1
  • Cable Style:
    Primary
  • Wire Source:
    United States
  • Product Type:
    Cable
  • Wire Diameter:
    .089 in, 2.26 mm
  • Overall Outside Diameter:
    .089 in, 2.26 mm
  • Conductor Diameter:
    .07 in, 1.79 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
  • Conductor Material:
    Tin-Coated Copper
  • Cable Type:
    Spec 44
  • Voltage Rating:
    600 V
  • Wire Color (Base):
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,124
Ships today, if you order in
Minimum Order Quantity:
25
25 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.375
250
$1.209
500
$1.159
1,000
$1.109
2,500
$1.044
5,000
$0.994
7,500 +
$0.965
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!