- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282229-005
282229-005
TE Connectivity / Raychem Brand
81044/12-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/12-16-9
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 282229005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282229-005
-
Alias/AKA:81044/12-16-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.83 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205,062 Feet
Can Ship immediately
Minimum Order Quantity:
150 Feet
30 Weeks
can ship
12/29/26