- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282223-003
282223-003
TE Connectivity / Raychem Brand
81044/12-16-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/12-16-3
Search Keywords: 282223003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282223-003
-
Alias/AKA:81044/12-16-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.83 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,470 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
12 Weeks
can ship
8/5/26