- Home ›
- All Products›
- 282217-000
282217-000
TE Connectivity / Raychem Brand
81044/12-20-6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
81044/12-20-6
Search Keywords: 282217000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282217-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Wire Source:United States
-
Cable Style:Primary
-
Number of Conductors:1
-
Strand Size:32 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Cable
-
Conductor Diameter:.04 in, 1.01 mm
-
Overall Outside Diameter:.055 in, 1.4 mm
-
Wire Diameter:.055 in, 1.4 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
52 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
100
$0.4980
500
$0.3480
2,500
$0.3116
5,000
$0.3021
7,500
$0.3006
25,000
$0.2991
50,000
$0.2976
100,000 +
$0.2961
Click for Quote
Log in
to unlock special pricing