- Home ›
- All Products›
- 282215-002
282215-002
TE Connectivity / Raychem Brand
81044/12-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-20-4
Search Keywords: 282215002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282215-002
-
Alias/AKA:81044/12-20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Wire Size:20 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Number of Strands:19
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Cable
-
Wire Diameter:.055 in, 1.4 mm
-
Overall Outside Diameter:.055 in, 1.4 mm
-
Conductor Diameter:.04 in, 1.01 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Yellow
-
Cable Type:MIL-DTL-81044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
52 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
50
$0.4987
500
$0.4052
1,000
$0.3871
2,500
$0.3705
5,000
$0.3552
7,500
$0.3486
10,000
$0.2745
15,000 +
$0.2672
Click for Quote
Log in
to unlock special pricing