- Home ›
- All Products›
- 282209-000
282209-000
TE Connectivity / Raychem Brand
81044/12-24-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/12-24-3
Search Keywords: 282209000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282209-000
-
Alias/AKA:81044/12-24-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Strand Size:36 AWG
-
Wire Size:24 AWG
-
Number of Strands:19
-
Product Type:Cable
-
Overall Outside Diameter:.04 in, 1.02 mm
-
Conductor Diameter:.025 in, .64 mm
-
Wire Diameter:.04 in, 1.02 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Orange
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,309 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,309
Stock lot only:
1309 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
52 Weeks
can ship
5/19/27