- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282207-003
282207-003
TE Connectivity / Raychem Brand
81044/12-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-24-0
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 282207003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282207-003
-
Alias/AKA:81044/12-24-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870 Feet
Ships today, if you order in
Minimum Order Quantity:
50 Feet
52 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
50
$1.65
500
$1.07
1,000
$1.05
2,500
$1.02
5,000 +
$1.01
Click for Quote
Log in
to unlock special pricing