- Home ›
- All Products›
- 282202-000
282202-000
TE Connectivity / Raychem Brand
81044/12-26-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-26-5
Search Keywords: 282202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282202-000
-
Alias/AKA:81044/12-26-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Green
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$1.076
2,500
$0.662
3,750
$0.524
5,000 +
$0.514
Click for Quote
Log in
to unlock special pricing