- Home ›
- All Products›
- 282198-003
TE Connectivity / Raychem Brand
282198-003
81044/12-26-1
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
81044/12-26-1
Search Keywords: 282198003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282198-003
-
Alias/AKA:81044/12-26-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG
-
Wire Color (Base):BROWN
-
Cable Type:MIL-DTL-81044
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Frequently Asked Questions
Is 282198-003 RoHS compliant?
Yes, 282198-003 is RoHS compliant.
What is the lead time for 282198-003?
The standard lead time for 282198-003 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
1,250
$1.205
2,500
$0.741
3,750
$0.587
5,000 +
$0.575
Click for Quote
Log in
to unlock special pricing