- Home ›
- All Products›
- 282197-000
282197-000
TE Connectivity / Raychem Brand
81044/12-26-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/12-26-0
Search Keywords: 282197000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282197-000
-
Alias/AKA:81044/12-26-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Number of Conductors:1
-
Wire Size:26 AWG
-
Cable Style:Primary
-
Number of Strands:19
-
Strand Size:38 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Cable
-
Overall Outside Diameter:.034 in, .86 mm
-
Wire Diameter:.034 in, .86 mm
-
Conductor Diameter:.02 in, .5 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only:
400 Feet
Minimum Order Quantity:
2500 Feet
25 Weeks
can ship
11/4/26