- Home ›
- All Products›
- 282097-000
282097-000
TE Connectivity / Raychem Brand
44A0211-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-24-0
Search Keywords: 282097000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282097-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:1000 V
-
Cable Type:Spec 44
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$2.603
2,500
$1.378
3,750
$0.970
5,000 +
$0.950
Click for Quote
Log in
to unlock special pricing