- Home ›
- All Products›
- 2820893008
2820893008
TE Connectivity / Raychem Brand
44A0111-28-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-28-9
Search Keywords: 2820893008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820893008
-
Alias/AKA:44A0111-28-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:1
-
Wire Source:United Kingdom
-
Number of Strands:7
-
Wire Size:28 AWG
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Product Type:Cable
-
Wire Diameter:.03 in, .76 mm
-
Overall Outside Diameter:.03 in, .76 mm
-
Conductor Diameter:.015 in, .38 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,469 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$1.011
500
$0.950
1,000
$0.941
2,500
$0.936
5,000
$0.931
7,500
$0.926
10,000
$0.922
15,000 +
$0.917
Click for Quote
Log in
to unlock special pricing