- Home ›
- All Products›
- 2820873007
2820873007
TE Connectivity / Raychem Brand
44A0111-28-7
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-28-7
Search Keywords: 2820873007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820873007
-
Alias/AKA:44A0111-28-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:1
-
Wire Source:United Kingdom
-
Number of Strands:7
-
Cable Style:Primary
-
Strand Size:36 AWG
-
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Cable
-
Wire Diameter:.03 in, .76 mm
-
Conductor Diameter:.015 in, .38 mm
-
Overall Outside Diameter:.03 in, .76 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Violet
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,461
$1.0357
4,922
$0.5483
7,383
$0.3859
9,843 +
$0.3781
Click for Quote
Log in
to unlock special pricing