- Home ›
- All Products›
- 2820853006
2820853006
TE Connectivity / Raychem Brand
44A0111-28-5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-28-5
Search Keywords: 2820853006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820853006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:28 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:7
-
Product Type:Cable
-
Overall Outside Diameter:.03 in, .76 mm
-
Wire Diameter:.03 in, .76 mm
-
Conductor Diameter:.015 in, .38 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Green
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,461
$0.9884
4,922
$0.5233
7,383
$0.3682
9,843 +
$0.3609
Click for Quote
Log in
to unlock special pricing