- Home ›
- All Products›
- 2820823009
2820823009
TE Connectivity / Raychem Brand
44A0111-28-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-28-2
Search Keywords: 2820823009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820823009
-
Alias/AKA:44A0111-28-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Source:United Kingdom
-
Cable Style:Primary
-
Wire Size:28 AWG
-
Number of Strands:7
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Strand Size:36 AWG
-
Product Type:Cable
-
Overall Outside Diameter:.03 in, .76 mm
-
Wire Diameter:.03 in, .76 mm
-
Conductor Diameter:.015 in, .38 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Red
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6474
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6,474
$0.7802
12,948
$0.4118
19,422
$0.2832
25,896 +
$0.2775
Click for Quote
Log in
to unlock special pricing