- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820803007
2820803007
TE Connectivity / Raychem Brand
Hook-Up - Dual Wall Wire 7/36 - 28 AWG - Black - 600V - 1.00' (0.30m).
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up - Dual Wall Wire 7/36 - 28 AWG - Black - 600V - 1.00' (0.30m).
Search Keywords: 2820803007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820803007
-
Alias/AKA:44A0111-28-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:28 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:0.76 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
19,619
can ship 8/3/26
Minimum Order Quantity:
50 Feet
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$0.9272
500
$0.3791
1,000
$0.3754
2,500
$0.3717
5,000
$0.3698
7,500
$0.3680
10,000
$0.3662
15,000 +
$0.3643
Click for Quote
Log in
to unlock special pricing