- Home ›
- All Products›
- 2820743006
2820743006
TE Connectivity / Raychem Brand
44A0111-30-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-30-0
Search Keywords: 2820743006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820743006
-
Alias/AKA:44A0111-30-0
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Number of Strands:7
-
Wire Source:United Kingdom
-
Number of Conductors:1
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:38 AWG
-
Product Type:Cable
-
Overall Outside Diameter:.027 in, .69 mm
-
Conductor Diameter:.012 in, .31 mm
-
Wire Diameter:.027 in, .69 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Black
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26