- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282073-000
TE Connectivity / Raychem Brand
282073-000
44A0311-8-9
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
44A0311-8-9
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 8 AWG
- Voltage Rating = 2500 VAC
Search Keywords: 282073000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282073-000
-
Alias/AKA:44A0311-8-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:5.56 mm
-
Maximum Voltage Rating:2500 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Frequently Asked Questions
Is 282073-000 RoHS compliant?
No, 282073-000 is not RoHS compliant.
What is the lead time for 282073-000?
The standard lead time for 282073-000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$10.57
2,500
$5.40
3,750
$3.67
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing