- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282066-010
282066-010
TE Connectivity / Raychem Brand
44A0111-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-12-9
Search Keywords: 282066010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282066-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.74 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Can Ship immediately
On Order:
2,000
can ship 12/14/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Price (USD)
Qty
Unit Price
25
$3.04
100
$2.84
250
$2.80
500
$2.79
1,000
$2.78
1,500
$2.77
2,000 +
$2.76
Click for Quote
Log in
to unlock special pricing