- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2820643005
2820643005
TE Connectivity / Raychem Brand
44A0111-14-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A0111-14-9
Search Keywords: 2820643005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820643005
-
Alias/AKA:44A0111-14-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:.089 in, 2.26 mm
-
Wire Diameter:.089 in, 2.26 mm
-
Wire Size:14 AWG, 2.08 mm²
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Number of Strands:19
-
Conductor Diameter:.07 in, 1.79 mm
-
Product Type:Wire Lead
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:27 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418 Meters
Ships today, if you order in
MOQ for In Stock Qty:
100 Meters
MOQ for out of Stock Qty:
100 Meters
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$1.76
500
$1.44
1,000
$1.41
1,500
$1.36
2,000 +
$1.35
Click for Quote
Log in
to unlock special pricing