- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820423009
TE Connectivity / Raychem Brand
2820423009
44A0111-24-2
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820423009
-
Alias/AKA:44A0111-24-2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Red