- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820393012
2820393012
TE Connectivity / Raychem Brand
44A0111-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-22-9
Search Keywords: 2820393012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820393012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,250
$0.343
2,500
$0.257
3,750
$0.229
5,000 +
$0.224
Click for Quote
Log in
to unlock special pricing