- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282039-017
282039-017
TE Connectivity / Raychem Brand
44A0111-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-22-9
Search Keywords: 282039017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282039-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,047
can ship 12/3/26
Minimum Order Quantity:
50
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$1.062
500
$0.974
1,000
$0.935
2,500
$0.883
5,000
$0.844
7,500 +
$0.822
Click for Quote
Log in
to unlock special pricing