- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820303009
2820303009
TE Connectivity / Raychem Brand
44A0111-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-22-0
Search Keywords: 2820303009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820303009
-
Alias/AKA:44A0111-22-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20
$0.623
2,000 +
$0.403
Click for Quote
Log in
to unlock special pricing