- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820293019
2820293019
TE Connectivity / Raychem Brand
44A0111-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-20-9
Search Keywords: 2820293019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820293019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.4 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$0.7198
250
$0.6037
1,000
$0.5587
2,500
$0.5272
5,000
$0.5128
7,500
$0.4991
10,000
$0.4916
15,000 +
$0.4842
Click for Quote
Log in
to unlock special pricing