Available Replacements
Possible Replacement
44A0111-20-8-MX
44A0111-20-8-MX

TE Connectivity / Raychem Brand

In Stock: 700

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

44A0111-20-8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44A0111-20-8
Search Keywords: 282028013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    282028-013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    19x32
  • Conductor Material:
    Tin-Coated Copper
  • Insulation Material:
    Radiation-Crosslinked, Extruded Polyalkene
  • Cable Diameter:
    1.44 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.8849
2,500
$0.5445
3,750
$0.4311
5,000 +
$0.4225
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!