- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282022-026
282022-026
TE Connectivity / Raychem Brand
44A0111-20-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-20-2
Search Keywords: 282022026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282022-026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.4 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24,584
can ship 9/21/26
50,000
can ship 10/21/26
50,000
can ship 11/2/26
Minimum Order Quantity:
50
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$1.181
250
$0.837
1,000
$0.821
2,500
$0.816
5,000
$0.812
7,500
$0.808
10,000
$0.804
15,000 +
$0.800
Click for Quote
Log in
to unlock special pricing