- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820203012
2820203012
TE Connectivity / Raychem Brand
44A0111-20-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-20-0
Search Keywords: 2820203012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820203012
-
Alias/AKA:44A0111-20-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:1.4 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
60
$0.4770
100
$0.4722
500
$0.4675
1,000
$0.4628
1,250
$0.4582
2,500
$0.3291
3,750
$0.2605
5,000 +
$0.2553
Click for Quote
Log in
to unlock special pricing