- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282020-018
282020-018
TE Connectivity / Raychem Brand
44A0111-20-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-20-0
Search Keywords: 282020018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282020-018
-
Alias/AKA:44A0111-20-0-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.4 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,569 Feet
Ships today, if you order in
On Order:
100,000
can ship 10/5/26
Minimum Order Quantity:
50 Feet
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$1.09
250
$1.06
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing