- Home ›
- All Products›
- 2820183006
2820183006
TE Connectivity / Raychem Brand
44A0111-18-8
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A0111-18-8
Search Keywords: 2820183006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820183006
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United Kingdom
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Strand Size:30 AWG
-
Number of Strands:19
-
Product Type:Cable
-
Conductor Diameter:.05 in, 1.27 mm
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Wire Diameter:.065 in, 1.65 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Gray
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70 Meters
Can Ship immediately
You may purchase all in-stock quantity of 70
Stock lot only:
70 Meters
Minimum Order Quantity:
410 Meters
Order Increment:
410 Meters
9 Weeks
can ship
8/7/26