- Home ›
- All Products›
- 2820083005
2820083005
TE Connectivity / Raychem Brand
44A0111-16-8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-8
Search Keywords: 2820083005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820083005
-
Alias/AKA:44A0111-16-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Style:Primary
-
Wire Source:United Kingdom
-
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Number of Strands:19
-
Strand Size:29 AWG
-
Product Type:Cable
-
Overall Outside Diameter:.072 in, 1.83 mm
-
Wire Diameter:.072 in, 1.83 mm
-
Conductor Diameter:.056 in, 1.42 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Gray
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
821
$1.206
1,641
$0.742
2,461
$0.588
3,281 +
$0.576
Click for Quote
Log in
to unlock special pricing