- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282008-006
282008-006
TE Connectivity / Raychem Brand
44A0111-16-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-8
Search Keywords: 282008006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282008-006
-
Alias/AKA:44A0111-16-8-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.83 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,052
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$1.22
100
$1.17
250
$1.15
500
$1.14
1,000
$1.13
1,500
$1.12
2,000 +
$1.11
Click for Quote
Log in
to unlock special pricing