Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

282005-010

44A0111-16-5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
44A0111-16-5
Search Keywords: 282005010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 282005-010
Alias/AKA: 44A0111-16-5-MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Tin-Plated Copper
Insulation Material: Radiation-Crosslinked, Extruded Polyalkene
Cable Diameter: 1.9 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -65 to 150 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282005-010 RoHS compliant?
Yes, 282005-010 is RoHS compliant.
What is the lead time for 282005-010?
The standard lead time for 282005-010 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
50 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9086
50
$0.8260
100
$0.8240
250
$0.8220
500
$0.8200
1,000
$0.6150
1,500
$0.5740
2,000 +
$0.5620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!