- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 282001-009
282001-009
TE Connectivity / Raychem Brand
44A0111-16-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-1
Search Keywords: 282001009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282001-009
-
Alias/AKA:44A0111-16-1-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Strand Size:29 AWG
-
Wire Diameter:.072 in, 1.83 mm
-
Voltage Rating:600 V
-
Wire Color:BROWN
-
Cable Style:Primary
-
Overall Outside Diameter:.072 in, 1.83 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Conductor Diameter:.056 in, 1.42 mm
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2034
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,034
$1.802
4,067
$0.954
6,101
$0.672
8,134 +
$0.658
Click for Quote
Log in
to unlock special pricing