- Home ›
- All Products›
- 2818553002
2818553002
TE Connectivity / Raychem Brand
44/7031-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44/7031-18-0
Search Keywords: 2818553002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2818553002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.047 in, 1.2 mm
-
Wire Source:United Kingdom
-
Number of Conductors:1
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Voltage Rating:300 V
-
Wire Size:18 AWG, .82 mm²
-
Wire Color (Base):Black
-
Overall Outside Diameter:.063 in, 1.6 mm
-
Cable Type:Spec 44
-
Wire Diameter:.063 in, 1.6 mm
-
Operating Temperature Range:-65 – 125 °C
-
Product Type:Wire
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,528
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$3.49
10
$2.94
20
$2.58
40
$2.33
80
$1.99
100 +
$1.78
Click for Quote
Log in
to unlock special pricing