- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 281255J001
TE Connectivity / Raychem Brand
281255J001
V2-11.0-0-FSP-SM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
V2-11.0-0-FSP-SM
Search Keywords: 281255J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:281255J001
-
Alias/AKA:V2-11.0-0-FSP-SM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:5.5 mm
-
Inside Diameter Before Shrinking:11.4 mm
Product Guides
+
Frequently Asked Questions
Is 281255J001 RoHS compliant?
Yes, 281255J001 is RoHS compliant.
What is the lead time for 281255J001?
The standard lead time for 281255J001 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Meters
Ships today, if you order in
MOQ for In Stock Qty:
50 Meters
MOQ for out of Stock Qty:
50 Meters
Order Increment:
50 Meters
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
50
$2.29
500
$2.28
1,000
$1.40
1,500
$1.11
2,000 +
$1.09
Click for Quote
Log in
to unlock special pricing