- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 280611-000
280611-000
TE Connectivity / Raychem Brand
202D932-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D932-25/225-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D9
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12
Search Keywords: 280611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:280611-000
-
Alias/AKA:202D932-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:19.1/2.6 mm
-
Inside Diameter Before Shrinking:26.1/7.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
On Order:
250
can ship 1/11/27
MOQ for out of Stock Qty:
25
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$56.39
5
$39.81
10
$32.17
25
$29.71
50
$27.62
75
$27.55
100 +
$26.55
Click for Quote
Log in
to unlock special pricing