- Home ›
- All Products›
- 280384-000
280384-000
TE Connectivity / Raychem Brand
D-142-65CS2829
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-142-65CS2829
Search Keywords: 280384000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:280384-000
-
Alias/AKA:D-142-65CS2829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Wire Temperature (Max):105 °C
-
Operating Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.225 in, 5.72 mm
-
Expanded Inside Diameter (Min):.45 in, 11.43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$20.20
250
$10.69
375
$7.52
500 +
$7.37
Click for Quote
Log in
to unlock special pricing