- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 280291-000
280291-000
TE Connectivity / Raychem Brand
322A434-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
322A434-25/225-0
Search Keywords: 280291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:280291-000
-
Alias/AKA:322A434-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:High Performance Pre-Coat Adhesive
-
Inside Diameter Range (Leg 1):.6 – 1.2 in, 15.3 – 30.4 mm
-
Product Type:Molded Part
-
Number of Branches/Legs:3
-
Breakout Angle:90
-
Special Requirements:Flame Retarded
-
Wire/Cable Main Branch OD:22 mm
-
Adhesive Code:225
-
Power Cable Accessory:No
-
Material:Fluid Resistant Modified Elastomer
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Wire/Cable Sm Branch OD:14 mm
-
Color:Black
-
Molded Part Shape:T Shape
-
Government Qualified:No
-
Adhesive Options:/225 Precoat
-
Transition Type:T-Transition
-
Molded Part Shape Code:322A
-
Inside Diameter Range (Body):.6 – 1.2 in, 15.2 – 30.5 mm
-
Inside Diameter Range (Leg 2):.4 – .8 in, 10.2 – 20.3 mm
-
Wire/Cable OD:.87 in
-
Molded Part Type:Transition
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material Systems Code:25
-
Adhesive Pre-Coat:Yes
-
Formcode des Formteils:322A
-
Size Code:434
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
10
$161.54
20
$99.41
30
$78.70
40 +
$77.12
Click for Quote
Log in
to unlock special pricing