- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 278878-000
278878-000
TE Connectivity / Raychem Brand
TXR54AB00-1806AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB00-1806AI
Search Keywords: 278878000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:278878-000
-
Alias/AKA:TXR54AB00-1806AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:27,18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$500.21
5
$498.95
10
$497.71
13
$496.46
25
$272.50
38
$184.94
50 +
$181.24
Click for Quote
Log in
to unlock special pricing