- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 278695-000
278695-000
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 4.24mm White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 20AWG 4.24mm White
Search Keywords: 278695000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:278695-000
-
Alias/AKA:CTC-0062-20-9/5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:N/A
-
Cable Diameter:4.24 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,848
Ships today, if you order in
On Order:
3,000
can ship 6/22/26
Minimum Order Quantity:
5
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$19.00
25
$13.28
50
$12.42
100
$12.03
250
$11.53
500
$11.42
1,000 +
$11.31
Click for Quote
Log in
to unlock special pricing