Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

278451-000

TXR54AB00-2214AI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
TXR54AB00-2214AI
Product Highlights:
  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 54
  • Straight
  • Shell Size = 22
Search Keywords: 278451000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 278451-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 22
Angular Function: 180 °
Body Material: Aluminum Alloy
Body Plating: Cadmium
Entry Size: 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 278451-000 RoHS compliant?
No, 278451-000 is not RoHS compliant.
What is the lead time for 278451-000?
The standard lead time for 278451-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for out of Stock Qty:
13
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$280.17
5
$262.80
10
$260.19
13
$257.62
25
$255.07
38
$252.54
50 +
$250.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!