Image is representational - see mfr. specs

55A0812-20-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0812-20-1
Search Keywords: 278058000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    278058-000
  • Alias/AKA:
    55A0812-20-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire
  • Number of Conductors:
    1
  • Wire Size:
    20 AWG
  • Strand Size:
    32 AWG
  • Cable Insulation Thickness:
    .009 in
  • Number of Strands:
    19
  • Cable Style:
    Primary
  • Operating Temperature Range:
    -65 – 200 °C
  • Wire Source:
    United States
  • Conductor Diameter:
    .04 in, 1.01 mm
  • Wire Diameter:
    .058 in, 1.47 mm
  • Overall Outside Diameter:
    .058 in, 1.47 mm
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Voltage Rating:
    600 V
  • Cable Type:
    Spec 55
  • Wire Color (Base):
    BROWN
  • Conductor Material:
    Silver-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37500
30 Weeks can ship 12/30/26
Backorder
Price (USD)
Qty
Unit Price
37,500
$1.625
75,000
$0.830
112,500
$0.565
150,000 +
$0.554
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!