- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 277801-000
277801-000
TE Connectivity / Raychem Brand
55A1831-12-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1831-12-MST3-9CS2275
Search Keywords: 277801000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:277801-000
-
Alias/AKA:55A1831-12-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:12 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Triple
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$31.38
500
$16.56
750
$11.39
1,000 +
$11.16
Click for Quote
Log in
to unlock special pricing