- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 276599-000
276599-000
TE Connectivity / Raychem Brand
TXR40AB00-2020BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB00-2020BI
Search Keywords: 276599000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:276599-000
-
Alias/AKA:TXR40AB00-2020BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Adapter Angle:00
-
Cable Diameter Range:.5 – .12 in, 12.7 – 20.7 mm
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Connector Shell Size:21 , G
-
TE Adapter Code:40
-
Overbraid Termination:Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Connector Detail Specification Number:D38999/40
-
Adapter Entry Size:20
-
Style:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Braid:32 Double
-
Termination Device Included:TR20BI
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$968.95
5
$966.52
10
$964.10
13
$961.70
25
$510.84
38
$343.15
50 +
$336.29
Click for Quote
Log in
to unlock special pricing