- Home ›
- All Products›
- 276562-000
276562-000
TE Connectivity / Raychem Brand
22759/44-28-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-28-6
Search Keywords: 276562000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:276562-000
-
Alias/AKA:22759/44-28-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Blue
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Cable Type:MIL-DTL-22759
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,500
$1.535
5,000
$0.813
7,500
$0.572
10,000 +
$0.560
Click for Quote
Log in
to unlock special pricing