- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 275829-001
275829-001
TE Connectivity / Raychem Brand
22759/33-26-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/33-26-2
Search Keywords: 275829001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:275829-001
-
Alias/AKA:22759/33-26-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,434 Feet
Can Ship immediately
Minimum Order Quantity:
5000 Feet
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.9353
7,500
$0.8894
10,000 +
$0.6997
Click for Quote
Log in
to unlock special pricing